TECH PUBLIC TL432AIL3T-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TL432AIL3T-TP |
| LCSC Part # | C48886805 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Datasheet | TECH PUBLIC TL432AIL3T-TP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
This device is a three-terminal adjustable shunt regulator that can set the output voltage to any value between Vref (approximately 2.495V) and 36V using two external resistors. It features a typical output impedance of 0.15Ω. The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in a wide range of applications. Such applications include on-board voltage regulation, adjustable power supplies, and power switching.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100 mA
- Accuracy: 1%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.08$ 0.0760 | $ 0.38 |
| 50+ | $ 0.0627$ 0.0596 | $ 2.98 |
| 150+ | $ 0.0541$ 0.0514 | $ 7.71 |
| 500+ | $ 0.0476$ 0.0453 | $ 22.65 |
| 3,000+ | $ 0.0424$ 0.0403 | $ 120.90 |
| 6,000+ | $ 0.0397$ 0.0378 | $ 226.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
This device is a three-terminal adjustable shunt regulator that can set the output voltage to any value between Vref (approximately 2.495V) and 36V using two external resistors. It features a typical output impedance of 0.15Ω. The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in a wide range of applications. Such applications include on-board voltage regulation, adjustable power supplies, and power switching.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100 mA
- Accuracy: 1%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
C48886805 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



