TECH PUBLIC TL432ACDBZR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TL432ACDBZR-TP |
| LCSC Part # | C48886803 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Datasheet | TECH PUBLIC TL432ACDBZR-TP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
This is a three-terminal adjustable shunt regulator that allows the output voltage to be set to any value between Vref (approximately 2.495V) and 36V using two external resistors. The device features a typical output impedance of 0.15Ω. Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications. These applications include on-board voltage regulation, adjustable power supplies, and switching power supplies.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100 mA
- Accuracy: 1%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
This is a three-terminal adjustable shunt regulator that allows the output voltage to be set to any value between Vref (approximately 2.495V) and 36V using two external resistors. The device features a typical output impedance of 0.15Ω. Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications. These applications include on-board voltage regulation, adjustable power supplies, and switching power supplies.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100 mA
- Accuracy: 1%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
C48886803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



