LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC PMEG3020EP-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
PMEG3020EP-TP
LCSC Part #
C48886789
Packaging
SOD-128
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-128
DatasheetTECH PUBLIC PMEG3020EP-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
PackagingSOD-128
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)420mV@3A
Reverse Leakage Current (Ir)30uA@30V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Features

AI Translation
  • Multi-layer metal-silicon barrier structure
  • High current capability, high efficiency
  • High junction temperature capability
  • Low leakage current
  • Low forward voltage drop

Applications

AI Translation
  • Surface mount Schottky barrier rectifier
  • Buck and boost DC-DC converters
  • Low-voltage high-frequency switching power supplies
  • Low-voltage high-frequency inverter circuits
  • Low-voltage freewheeling and protection circuits