LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7730BRZ-REEL

Manufacturer
MPN
AD7730BRZ-REEL
LCSC Part #
C488325
Packaging
SOIC-24-300mil
Customer #
Key Attributes
Bridge Transducer ADC
DatasheetADI AD7730BRZ-REEL
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerADI
PackagingSOIC-24-300mil
Clock Frequency1MHz~5MHz
number of channels2
Voltage Reference Value2.5V;5V
InterfaceSPI
Resolution(Bits)24
Quiescent Current (Iq)25uA
Voltage - Supply1V~5V
FunctionProgrammable gain;Auto calibration;Input buffering;ESD Protection
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The AD7730 is a complete analog front end for weigh-scale and pressure measurement applications. The device accepts lowlevel signals directly from a transducer and outputs a serial digital word. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by a low pass programmable digital filter, allowing adjustment of filter cutoff, output rate and settling time. The part features two buffered differential programmable gain analog inputs as well as a differential reference input. The part operates from a single +5 V supply. It accepts four unipolar analog input ranges: 0 mV to +10 mV, +20 mV, +40 mV and +80 mV and four bipolar ranges: ±10 mV, ±20 mV, ±40 mV and ±80 mV. The peak-to-peak resolution achievable directly from the part is 1 in 230,000 counts. An on-chip 6-bit DAC allows the removal of TARE voltages. Clock signals for synchronizing ac excitation of the bridge are also provided. The serial interface on the part can be configured for three-wire operation and is compatible with microcontrollers and digital signal processors. The AD7730 contains self-calibration and system calibration options, and features an offset drift of less than 5 nV/°C and a gain drift of less than 2 ppm/°C. The AD7730 is available in a 24-pin plastic DIP, a 24-lead SOIC and 24-lead TSSOP package. The AD7730L is available in a 24-lead SOIC and 24-lead TSSOP package.

Features

AI Translation
  • Resolution of 230,000 Counts (Peak-to-Peak)
  • Offset Drift: 5 nV/°C
  • Gain Drift: 2 ppm/°C
  • Line Frequency Rejection: >150 dB
  • Buffered Differential Inputs
  • Programmable Filter Cutoffs
  • Specified for Drift Over Time
  • Operates with Reference Voltages of 1 V to 5 V
  • Two-Channel Programmable Gain Front End
  • On-Chip DAC for Offset/TARE Removal
  • FASTStep™ Mode
  • AC or DC Excitation
  • Single Supply Operation

Applications

AI Translation
  • Weigh Scales
  • Pressure Measurement