LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7683BRMZRL7

Manufacturer
MPN
AD7683BRMZRL7
LCSC Part #
C488324
Packaging
MSOP-8
Customer #
Key Attributes
16-Bit, 100 kSPS, Single-Ended PulSAR ADC in MSOP/QFN
DatasheetADI AD7683BRMZRL7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)800uA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity3LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency2.9MHz
FeaturesInput buffer
Resolution(Bits)100kHz;16
S/N Ratio91dB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The AD7683 is a 16-bit, charge redistribution, successive approximation, PulSAR analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7 V and 5.5 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes (B grade), an internal conversion clock, and a serial, SPI-compatible interface port. The part also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. On the CS falling edge, it samples an analog input, +IN, between 0 V to REF with respect to a ground sense, –IN. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. The AD7683 is housed in an 8-lead MSOP or an 8-lead QFN (LFCSP) package, with an operating temperature specified from -40°C to +85°C.

Features

AI Translation
  • 16-bit resolution with no missing codes
  • Throughput: 100 kSPS
  • INL: ±1 LSB typical, ±3 LSB maximum
  • Pseudo differential analog input range
  • 0 V to VREF with VREF up to VDD
  • Single-supply operation: 2.7 V to 5.5 V
  • Serial interface SPI/QSPI/MICROWIRE/DSP compatible
  • Power dissipation: 4 mW @ 5 V, 1.5 mW @ 2.7 V, 150 μW @ 2.7 V/10 kSPS
  • Standby current: 1 nA
  • 8-lead packages: MSOP 3 mm×3 mm QFN (LFCSP) (SOT-23 size)
  • Improved second source to ADS8320 and ADS8325

Applications

AI Translation
  • Battery-powered equipment
  • Data acquisition
  • Instrumentation
  • Medical instruments
  • Process control