ADI AD5304ARMZ-REEL7
| Manufacturer | |
| MPN | AD5304ARMZ-REEL7 |
| LCSC Part # | C488306 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | Quad Voltage Output, 8-/10-/12-Bit DACs in 10-Lead Packages |
| Datasheet | ADI AD5304ARMZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Settling Time | 6us | |
| Quiescent Current (Iq) | 500uA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Settling Time | 6us | |
| Quiescent Current (Iq) | 500uA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AD5304: Quad buffered 8-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±1 LSB INL; Grade B: ±0.625 LSB INL
- AD5314: Quad buffered 10-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±4 LSB INL; Grade B: ±2.5 LSB INL
- AD5324: Quad buffered 12-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±6 LSB INL; Grade B: ±10 LSB INL
- Low power operation: 500 μA at 3 V, 600 μA at 5 V
- 2.5 V to 5.5 V supply voltage
- Guaranteed monotonic by design for all codes
- Standby current: 80 nA at 3 V, 200 nA at 5 V
- Double-buffered input logic
- Output range: 0 V to VREF
- Power-on reset to 0 V
- Simultaneous output update (LDAC function)
- Low power, SPI, QSPI, MICROwIRE, and DSP-compatible 3-wire serial interface
- On-chip rail-to-rail output buffer amplifier
- Temperature range: -40℃ to +105℃
- Suited for automotive applications
Applications
AI Translation
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
- Industrial process control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Settling Time | 6us | |
| Quiescent Current (Iq) | 500uA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Settling Time | 6us | |
| Quiescent Current (Iq) | 500uA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AD5304: Quad buffered 8-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±1 LSB INL; Grade B: ±0.625 LSB INL
- AD5314: Quad buffered 10-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±4 LSB INL; Grade B: ±2.5 LSB INL
- AD5324: Quad buffered 12-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±6 LSB INL; Grade B: ±10 LSB INL
- Low power operation: 500 μA at 3 V, 600 μA at 5 V
- 2.5 V to 5.5 V supply voltage
- Guaranteed monotonic by design for all codes
- Standby current: 80 nA at 3 V, 200 nA at 5 V
- Double-buffered input logic
- Output range: 0 V to VREF
- Power-on reset to 0 V
- Simultaneous output update (LDAC function)
- Low power, SPI, QSPI, MICROwIRE, and DSP-compatible 3-wire serial interface
- On-chip rail-to-rail output buffer amplifier
- Temperature range: -40℃ to +105℃
- Suited for automotive applications
Applications
AI Translation
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
- Industrial process control
C488306 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



