Melexis MLX90640ESF-BAB-000-TU
| Manufacturer | |
| MPN | MLX90640ESF-BAB-000-TU |
| LCSC Part # | C488251 |
| Packaging | TO-39-4 |
| Customer # | |
| Key Attributes | 32x24 IR array |
| Datasheet | Melexis MLX90640ESF-BAB-000-TU |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Melexis | |
| Packaging | TO-39-4 | |
| Dynamic Range | - | |
| Length | - | |
| Width | - | |
| Signal-to-Noise Ratio | - | |
| Sensor Type | - | |
| Height | - | |
| Pixel Size | - | |
| Features | On-chip defect repair;On-chip temperature sensor | |
| Frame Rate(fps) | - | |
| Optical Format(inch) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Melexis | |
| Packaging | TO-39-4 | |
| Dynamic Range | - | |
| Length | - | |
| Width | - | |
| Signal-to-Noise Ratio | - |
| Type | Description | |
|---|---|---|
| Sensor Type | - | |
| Height | - | |
| Pixel Size | - | |
| Features | On-chip defect repair;On-chip temperature sensor | |
| Frame Rate(fps) | - | |
| Optical Format(inch) | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The MLx90640 is a fully calibrated 32×24 pixels thermal IR array in an industry standard 4- lead TO39 package with digital interface. The MLx90640 contains 768 FIR pixels. An ambient sensor is integrated to measure the ambient temperature of the chip and supply sensor to measure the VDD. The outputs of all sensors IR, Ta and VDD are stored in internal RAM and are accessible through I²C.
Features
- Small size, low cost 32x24 pixels IR array
- Easy to integrate
- Industry standard four lead TO39 package
- Factory calibrated
- Noise Equivalent Temperature Difference (NETD) 0.1K RMS @1Hz refresh rate
- I²C compatible digital interface
- Programmable refresh rate 0.5Hz...64Hz
- 3.3V supply voltage
- Current consumption less than 23mA
- 2 FOV options - 55° × 35° and 110° × 75°
- Operating temperature -40°C ÷ 85°C
- Target temperature -40°C ÷ 300°C
- Complies with RoHS regulations
Applications
- High precision non-contact temperature measurements
- Intrusion / Movement detection
- Presence detection / Person localization
- Temperature sensing element for intelligent building air conditioning
- Thermal Comfort sensor in automotive Air Conditioning control system
- Microwave ovens
- Industrial temperature control of moving parts
- Visual IR thermometers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Melexis | |
| Packaging | TO-39-4 | |
| Dynamic Range | - | |
| Length | - | |
| Width | - | |
| Signal-to-Noise Ratio | - | |
| Sensor Type | - | |
| Height | - | |
| Pixel Size | - | |
| Features | On-chip defect repair;On-chip temperature sensor | |
| Frame Rate(fps) | - | |
| Optical Format(inch) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Melexis | |
| Packaging | TO-39-4 | |
| Dynamic Range | - | |
| Length | - | |
| Width | - | |
| Signal-to-Noise Ratio | - |
| Type | Description | |
|---|---|---|
| Sensor Type | - | |
| Height | - | |
| Pixel Size | - | |
| Features | On-chip defect repair;On-chip temperature sensor | |
| Frame Rate(fps) | - | |
| Optical Format(inch) | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The MLx90640 is a fully calibrated 32×24 pixels thermal IR array in an industry standard 4- lead TO39 package with digital interface. The MLx90640 contains 768 FIR pixels. An ambient sensor is integrated to measure the ambient temperature of the chip and supply sensor to measure the VDD. The outputs of all sensors IR, Ta and VDD are stored in internal RAM and are accessible through I²C.
Features
- Small size, low cost 32x24 pixels IR array
- Easy to integrate
- Industry standard four lead TO39 package
- Factory calibrated
- Noise Equivalent Temperature Difference (NETD) 0.1K RMS @1Hz refresh rate
- I²C compatible digital interface
- Programmable refresh rate 0.5Hz...64Hz
- 3.3V supply voltage
- Current consumption less than 23mA
- 2 FOV options - 55° × 35° and 110° × 75°
- Operating temperature -40°C ÷ 85°C
- Target temperature -40°C ÷ 300°C
- Complies with RoHS regulations
Applications
- High precision non-contact temperature measurements
- Intrusion / Movement detection
- Presence detection / Person localization
- Temperature sensing element for intelligent building air conditioning
- Thermal Comfort sensor in automotive Air Conditioning control system
- Microwave ovens
- Industrial temperature control of moving parts
- Visual IR thermometers
C488251 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |



