LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Coilank APS322512M100F product image
  • APS322512M100F thumbnail 1
  • APS322512M100F thumbnail 2
  • APS322512M100F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Coilank APS322512M100F

Manufacturer
CoilankAsian Brands
MPN
APS322512M100F
LCSC Part #
C48783465
Packaging
1210
Customer #
Key Attributes
FIXED IND 10uH 1210
DatasheetCoilank APS322512M100F
Alternative Parts10
In-Stock: 2,320
2,320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1236$ 0.1088$ 0.54
50+$ 0.0971$ 0.0855$ 4.28
150+$ 0.0839$ 0.0739$ 11.09
500+$ 0.0739$ 0.0651$ 32.55
3,000+$ 0.066$ 0.0581$ 174.30
6,000+$ 0.062$ 0.0546$ 327.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilank
Packaging1210
Current Rating2.2A
Inductance10uH
Tolerance±20%
DC Resistance(DCR)230mΩ
Current - Saturation(Isat)2.3A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AAPS0530M100DCoilankSMD,5.8x5.3mm2,000$ 0.2279
APS0518M100ACoilankSMD,5.8x5.2mm2,450$0.2352 $0.2475
AAPS0518M100ACoilankSMD,5.8x5.2mm835$0.2932 $0.3331
NR6045M100ACoilankSMD,6x6mm1,040$0.0624 $0.0709
ANR6045M100ACoilankSMD,6x6mm60$0.1564 $0.1777
ANR6055M100PCoilankSMD,6x6mm1,000$ 0.1882
AABG06P55M100CoilankSMD,6x6mm930$0.1554 $0.1635
ABG06A55M100CoilankSMD,6x6mm15$0.1648 $0.2059
APS0530M100HCoilankSMD,5.5x5.3mm2,080$0.2238 $0.2543
AAPS0530M100HCoilankSMD,5.5x5.3mm1,995$0.2473 $0.281