HT(Shenzhen Jinyu Semicon) PTD3080B
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | PTD3080B |
| LCSC Part # | C48782955 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A TO-252 |
| Datasheet | HT(Shenzhen Jinyu Semicon) PTD3080B |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+85℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 80A | |
| Pd - Power Dissipation | 49W | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 43nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+85℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 80A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 49W | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 43nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum junction temperature range (150°C)
- 100% avalanche tested
Applications
AI Translation
- High-side load switch
- Battery switch
- Optimized for power management applications in portable products, such as RC aircraft, power banks, brushless motors, motherboards, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+85℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 80A | |
| Pd - Power Dissipation | 49W | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 43nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+85℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 80A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 49W | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 43nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum junction temperature range (150°C)
- 100% avalanche tested
Applications
AI Translation
- High-side load switch
- Battery switch
- Optimized for power management applications in portable products, such as RC aircraft, power banks, brushless motors, motherboards, etc.
C48782955 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

