LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BHFUSE BSMD1210-005-90V

Manufacturer
BHFUSEAsian Brands
MPN
BSMD1210-005-90V
LCSC Part #
C48782914
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 90V 50mA 1210
DatasheetBHFUSE BSMD1210-005-90V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max90V
Hold Current50mA
Current - Max40A
Power Dissipation800mW
Trip Current150mA
Pitch-
Height1.2mm
Length3.5mm
Width2.8mm
Resistance @ 25℃2.8Ω
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)50Ω

Features

AI Translation
  • Dimensions: 0.12×0.10 inch / 3.2×2.5 mm
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault current
  • Low resistance
  • Low profile
  • Compatible with high-temperature solder

Applications

AI Translation
  • Computers
  • Mobile phones
  • Multimedia
  • Automotive
  • Industrial control
  • Telephony & broadband
  • Gaming consoles
  • Portable electronics
  • Batteries