Ymin VKME1302C330MV
| Manufacturer | YminAsian Brands |
| MPN | VKME1302C330MV |
| LCSC Part # | C487465 |
| Packaging | SMD,D10xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF ±20% 160V SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 33uF | |
| Ripple Current | 360mA@100kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 33uF | |
| Ripple Current | 360mA@100kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.272 | $ 1.36 |
| 50+ | $ 0.221 | $ 11.05 |
| 150+ | $ 0.1992 | $ 29.88 |
| 400+ | $ 0.1719 | $ 68.76 |
| 2,400+ | $ 0.1598 | $ 383.52 |
| 4,800+ | $ 0.1525 | $ 732.00 |
| 10,000+ | $ 0.151 | $ 1510.00 |
| 20,000+ | $ 0.15 | $ 3000.00 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 33uF | |
| Ripple Current | 360mA@100kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 33uF | |
| Ripple Current | 360mA@100kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
C487465 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



