LED Spacer H12mm Φ5mm Black
| Manufacturer | JCHLAsian Brands |
| MPN | HL5*12D |
| LCSC Part # | C48735553 |
| Packaging | - |
| Customer # | |
| Key Attributes | Spacers, Standoffs |
| Datasheet | JCHL HL5*12D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | JCHL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | JCHL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0068 | $ 0.34 |
| 500+ | $ 0.0064 | $ 3.20 |
| 10,000+ | $ 0.0053 | $ 53.00 |
| 50,000+ | $ 0.0051 | $ 255.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | JCHL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | JCHL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


