YXC Crystal Oscillators DOPOI-KR2-10M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | DOPOI-KR2-10M |
| LCSC Part # | C48735471 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 10MHz DIP,25.4x25.4mm Oscillators |
| Datasheet | YXC Crystal Oscillators DOPOI-KR2-10M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | DIP,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±3ppb | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 12V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | DIP,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±3ppb | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 12V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.8345 | $ 57.83 |
| 30+ | $ 55.3573 | $ 1660.72 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | DIP,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±3ppb | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 12V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | DIP,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±3ppb | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 12V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

