Ymin VK7B0791H2R2MV
| Manufacturer | YminAsian Brands |
| MPN | VK7B0791H2R2MV |
| LCSC Part # | C486917 |
| Packaging | SMD,D5xL7.9mm |
| Customer # | |
| Key Attributes | CAP ALUM 2.2uF ±20% 50V SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D5xL7.9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - | |
| Capacitance | 2.2uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7.9mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D5xL7.9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7.9mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D5xL7.9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - | |
| Capacitance | 2.2uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7.9mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D5xL7.9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2uF | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7.9mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



