LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOGIALED TJ-S1608EX6T5ALC0A-A5

Manufacturer
TOGIALEDAsian Brands
MPN
TJ-S1608EX6T5ALC0A-A5
LCSC Part #
C48689626
Packaging
SMD,1.6x0.6mm
Customer #
Key Attributes
LED ORANGE WATER CLEAR SMD
DatasheetTOGIALED TJ-S1608EX6T5ALC0A-A5
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTOGIALED
PackagingSMD,1.6x0.6mm
Installation method-
Color Temperature-
Peak Wavelength610nm
Lens ColorWater Clear
Viewing Angle120°
Luminous Intensity200mcd
Illumination ColorOrange
Forward Current20mA
Lamp Holder Type-
Operating Temperature-40℃~+80℃
Voltage - Forward(Vf)1.8V~2.4V
Diode ConfigurationDiscrete Diode
Wavelength600nm~610nm

Introduction

AI Translation

SMD0603 LED Orange Light

Features

AI Translation
  • 1.6mm x 0.8mm SMT LED, 0.6mm thickness
  • Low power consumption
  • Wide view angle
  • Package: 4000pcs/reel
  • RoHS Compliant

Applications

AI Translation
  • Ideal for back light and indicator
  • Various colors and lens types available