LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JMEconn 5001-FCB0510-14R1-00 product image
  • 5001-FCB0510-14R1-00 thumbnail 1
  • 5001-FCB0510-14R1-00 thumbnail 2
  • 5001-FCB0510-14R1-00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-FCB0510-14R1-00

Manufacturer
JMEconnAsian Brands
MPN
5001-FCB0510-14R1-00
LCSC Part #
C48688930
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 14POS 0.5mm TOP AND BOTTOM CNT SMD R/A
DatasheetJMEconn 5001-FCB0510-14R1-00
Custom CablesMOQ 1pc
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.258$ 0.2064$ 1.03
50+$ 0.2$ 0.1600$ 8.00
150+$ 0.1751$ 0.1401$ 21.02
500+$ 0.1441$ 0.1153$ 57.65
2,500+$ 0.1303$ 0.1043$ 260.75
4,000+$ 0.122$ 0.0976$ 390.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerJMEconn
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureFront insertion and back flip type
Number of Contacts14P
Pitch0.5mm
Contact PlatingGold
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.