LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JMEconn 5001-FPC0310-11R1-00 product image
  • 5001-FPC0310-11R1-00 thumbnail 1
  • 5001-FPC0310-11R1-00 thumbnail 2
  • 5001-FPC0310-11R1-00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-FPC0310-11R1-00

Manufacturer
JMEconnAsian Brands
MPN
5001-FPC0310-11R1-00
LCSC Part #
C48688899
Packaging
SMD,P=0.3mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 11POS 0.3mm BOTTOM CNT SMD R/A
DatasheetJMEconn 5001-FPC0310-11R1-00
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 190
190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1689$ 0.1267$ 0.63
50+$ 0.1321$ 0.0991$ 4.96
150+$ 0.1163$ 0.0873$ 13.10
500+$ 0.0966$ 0.0725$ 36.25
2,500+$ 0.0879$ 0.0660$ 165.00
5,000+$ 0.0826$ 0.0620$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerJMEconn
PackagingSMD,P=0.3mm,Surface Mount,Right Angle
Locking FeatureFlip-Top
Number of Contacts11P
Pitch0.3mm
Contact PlatingGold
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.