LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX25RM-7.62-06P-BK01-Cu-S-A product image
  • MX25RM-7.62-06P-BK01-Cu-S-A thumbnail 1
  • MX25RM-7.62-06P-BK01-Cu-S-A thumbnail 2
  • MX25RM-7.62-06P-BK01-Cu-S-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX25RM-7.62-06P-BK01-Cu-S-A

Manufacturer
MAXAsian Brands
MPN
MX25RM-7.62-06P-BK01-Cu-S-A
LCSC Part #
C48688135
Packaging
Through Hole,Right Angle,P=7.62mm
Customer #
Key Attributes
TERM BLK BARRIER 6CIRCUIT 7.62mm
DatasheetMAX MX25RM-7.62-06P-BK01-Cu-S-A
Custom CablesMOQ 1pc
In-Stock: 156
156 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5375$ 0.5107$ 0.51
10+$ 0.4349$ 0.4132$ 4.13
30+$ 0.3844$ 0.3652$ 10.96
100+$ 0.3339$ 0.3173$ 31.73
335+$ 0.3033$ 0.2882$ 96.55
1,005+$ 0.2879$ 0.2736$ 274.97
Standard Packaging335/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerMAX
PackagingThrough Hole,Right Angle,P=7.62mm
Number of Pins6P
Number of Positions or Pins1x6P
Barrier Type2-Side
Wire Gauge - mm20.5~1.5
Number of Rows1
Pitch7.62mm
Number of PINs Per Row6
Operating Temperature-40℃~+105℃
Current Rating15A
Voltage Rating (Max)300V
ColorBlack
Screw SpecificationM3
Wire Gauge - AWG14~22
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.