SHOU HAN PHD2.0-2x3PZZMS
| Manufacturer | SHOU HANAsian Brands |
| MPN | PHD2.0-2x3PZZMS |
| LCSC Part # | C48686397 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 6POS 2mm |
| Datasheet | SHOU HAN PHD2.0-2x3PZZMS |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Reference Series | PHD | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Beige | |
| Pin Structure | 2x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Reference Series | PHD | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Beige | |
| Pin Structure | 2x3P |
Introduction
This specification applies to the production and inspection of standard series strip connectors (pin headers). The technical requirements are as follows: materials and plating are specified in the attached table; plastic surfaces shall be smooth and clean, free from burrs, bubbles, scorch marks, and deformation, with no pull marks, flash, or short shots at gate areas; terminal surfaces shall be free from oxidation and plating defects. The temperature range is -25℃~85℃, rated voltage is 250V AC/DC, rated current is 3A AC/DC, contact resistance ≤0.02Ω, insulation resistance ≥1000MΩ, withstanding voltage is 800V AC/minute, and applicable board thickness is 1.6mm. Regarding operating conditions: ambient temperature -25℃~+85℃, applicable wire gauge AWG#28~#22, applicable PCB thickness 1.2~1.6mm. In terms of appearance, product surfaces shall be free from harmful defects, contamination, cracks, and mechanical damage; contacts shall show no corrosion, plating oxidation, or peeling; external dimensions shall conform to the attached drawings, and products of the same specification shall be interchangeable. Regarding packaging: the inner packaging for plastic parts is plastic bags; terminals are inner-packaged in tape-and-reel format, labeled with product name, specification/model, quantity, and date of manufacture; outer packaging is cartons, affixed with a packing list indicating relevant information, with no movement of products inside the carton. Transportation by any means is permitted, but products must be protected from moisture and mechanical damage. For storage, finished packaged connectors shall be stored in a warehouse maintained at -10℃~+40℃, relative humidity ≤80%, free from acidic, alkaline, and other corrosive gases.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Reference Series | PHD | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Beige | |
| Pin Structure | 2x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Reference Series | PHD | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Beige | |
| Pin Structure | 2x3P |
Introduction
This specification applies to the production and inspection of standard series strip connectors (pin headers). The technical requirements are as follows: materials and plating are specified in the attached table; plastic surfaces shall be smooth and clean, free from burrs, bubbles, scorch marks, and deformation, with no pull marks, flash, or short shots at gate areas; terminal surfaces shall be free from oxidation and plating defects. The temperature range is -25℃~85℃, rated voltage is 250V AC/DC, rated current is 3A AC/DC, contact resistance ≤0.02Ω, insulation resistance ≥1000MΩ, withstanding voltage is 800V AC/minute, and applicable board thickness is 1.6mm. Regarding operating conditions: ambient temperature -25℃~+85℃, applicable wire gauge AWG#28~#22, applicable PCB thickness 1.2~1.6mm. In terms of appearance, product surfaces shall be free from harmful defects, contamination, cracks, and mechanical damage; contacts shall show no corrosion, plating oxidation, or peeling; external dimensions shall conform to the attached drawings, and products of the same specification shall be interchangeable. Regarding packaging: the inner packaging for plastic parts is plastic bags; terminals are inner-packaged in tape-and-reel format, labeled with product name, specification/model, quantity, and date of manufacture; outer packaging is cartons, affixed with a packing list indicating relevant information, with no movement of products inside the carton. Transportation by any means is permitted, but products must be protected from moisture and mechanical damage. For storage, finished packaged connectors shall be stored in a warehouse maintained at -10℃~+40℃, relative humidity ≤80%, free from acidic, alkaline, and other corrosive gases.
C48686397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



