LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K1206L050/33AR product image
  • K1206L050/33AR thumbnail 1
  • K1206L050/33AR thumbnail 2
  • K1206L050/33AR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU K1206L050/33ARRoHS

Manufacturer
KUUAsian Brands
MPN
K1206L050/33AR
LCSC Part #
C48686199
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 33V 500mA 1206
Datasheetpdf iconKUU K1206L050/33AR
In-Stock: 3,440
3,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0611$ 0.61
100+$ 0.0487$ 4.87
300+$ 0.0425$ 12.75
1,000+$ 0.0378$ 37.80
3,500+$ 0.0341$ 119.35
10,500+$ 0.0322$ 338.10
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current500mA
Pitch-
Current - Max35A
Power Dissipation600mW
Trip Current1A
Height-
Length-
Width-
Time to Trip(Max)100ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)700mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece