TECH PUBLIC TPM30V8PS8
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPM30V8PS8 |
| LCSC Part # | C48639034 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 8A SOP-8 |
| Datasheet | TECH PUBLIC TPM30V8PS8 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 111pF | |
| Ciss-Input Capacitance | 890pF | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15nC | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 111pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 890pF | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15nC | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS): -30V
- Drain-Source Current (IDS): -8A
- On-Resistance (RDS(ON)) (at VGS = -10V): <27mΩ
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 111pF | |
| Ciss-Input Capacitance | 890pF | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15nC | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 111pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 890pF | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15nC | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS): -30V
- Drain-Source Current (IDS): -8A
- On-Resistance (RDS(ON)) (at VGS = -10V): <27mΩ
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
C48639034 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



