LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDSEMIC SS320-TD

Manufacturer
TDSEMICAsian Brands
MPN
SS320-TD
LCSC Part #
C48606586
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 200V SMA
DatasheetTDSEMIC SS320-TD
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSMA
Operating Junction Temperature Range-55℃~+125℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)2mA@200V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability classification
  • Surface mount applications
  • Low reverse leakage current
  • Built-in stress relief structure for automated placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering withstand: 250°C at terminals for 10 seconds