HenryTech HL2-MMCX-C-J1.5
| Manufacturer | HenryTechAsian Brands |
| MPN | HL2-MMCX-C-J1.5 |
| LCSC Part # | C48606315 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6GHz Inner pin Connector -55℃~+155℃ 50Ω Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | HenryTech HL2-MMCX-C-J1.5 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Frequency range | 6GHz | |
| Interface | Inner pin | |
| Connector Type | Connector | |
| Operating Temperature | -55℃~+155℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Frequency range | 6GHz |
| Type | Description | |
|---|---|---|
| Interface | Inner pin | |
| Connector Type | Connector | |
| Operating Temperature | -55℃~+155℃ | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 150
150 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0411 | $ 1.04 |
| 10+ | $ 0.8437 | $ 8.44 |
| 30+ | $ 0.7441 | $ 22.32 |
| 100+ | $ 0.6201 | $ 62.01 |
| 500+ | $ 0.5614 | $ 280.70 |
| 1,000+ | $ 0.5304 | $ 530.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Frequency range | 6GHz | |
| Interface | Inner pin | |
| Connector Type | Connector | |
| Operating Temperature | -55℃~+155℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Frequency range | 6GHz |
| Type | Description | |
|---|---|---|
| Interface | Inner pin | |
| Connector Type | Connector | |
| Operating Temperature | -55℃~+155℃ | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



