TI LMP92066PWPR
| Manufacturer | |
| MPN | LMP92066PWPR |
| LCSC Part # | C486058 |
| Packaging | HTSSOP-16 |
| Customer # | |
| Key Attributes | Dual Temperature-Controlled DAC with Integrated EEPROM and Output ON/OFF Control |
| Datasheet | TI LMP92066PWPR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Settling Time | 250us | |
| Quiescent Current (Iq) | 2.6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Function | Built-in temperature sensor;Bipolar output;Integrated buffer;Output enable control;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 2 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Settling Time | 250us | |
| Quiescent Current (Iq) | 2.6mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Function | Built-in temperature sensor;Bipolar output;Integrated buffer;Output enable control;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 2 | |
| Interface Type | I2C |
Introduction
The LMP92066 is a highly integrated temperature - controlled dual DAC. Both DACs can be programmed by two independent, user - defined, temperature - to - voltage transfer functions stored in the internal EEPROM, allowing any temperature effects to be corrected without additional external circuitry. Once powered up, the device operates autonomously, without intervention from the system controller, to provide a complete solution for setting and compensating bias voltages and currents in control applications. The LMP92066 has two analog outputs that support two output ranges: zero to plus five volts and zero to minus five volts. Each output can be switched to the load individually through the use of the dedicated control pin. The output switching is designed for rapid response, making the device suitable for the RF Power Amplifier biasing applications. The EEPROM is verified for 100 write operations, enabling repeated field updates. The EEPROM programming is completed upon the user - issued I²C command. The LMP92066’s digital ports interface to a variety of system controllers, as the dedicated VIO pin sets the digital I/O levels. The device is available in the thermally enhanced package, enabling precise PCB temperature measurement.
Features
- Internal 12 - Bit Temperature Sensor – Accuracy (-40°C to 120°C), ±3.2°C (maximum)
- Two Independent Transfer Functions Stored in EEPROM
- Dual - Analog Output – Two 12 - Bit DACs
- Output Range 0 V to 5 V or 0 V to - 5 V
- High - Capacitive Load Tolerant, up to 10 μF
- Post - Calibration Accuracy ±2.4 mV (typical)
- Output On/Off Control Switching Time 50 ns (typical)
- RDSON 5 Ω (maximum)
- I²C Interface: Standard and Fast – Nine Selectable Slave Addresses
- TIMEOUT Function
- VDD Supply Range 4.75 V to 5.25 V
- VIO Range 1.65 V to 3.6 V
- Specified Temperature Range - 25°C to 120°C
- Operating Temperature Range - 40°C to 125°C
Applications
- GaN or LDMOS PA Bias Controller
- Sensor Temperature Compensation
- Timing Circuit Temperature Compensation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Settling Time | 250us | |
| Quiescent Current (Iq) | 2.6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Function | Built-in temperature sensor;Bipolar output;Integrated buffer;Output enable control;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 2 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Settling Time | 250us | |
| Quiescent Current (Iq) | 2.6mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Function | Built-in temperature sensor;Bipolar output;Integrated buffer;Output enable control;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 2 | |
| Interface Type | I2C |
Introduction
The LMP92066 is a highly integrated temperature - controlled dual DAC. Both DACs can be programmed by two independent, user - defined, temperature - to - voltage transfer functions stored in the internal EEPROM, allowing any temperature effects to be corrected without additional external circuitry. Once powered up, the device operates autonomously, without intervention from the system controller, to provide a complete solution for setting and compensating bias voltages and currents in control applications. The LMP92066 has two analog outputs that support two output ranges: zero to plus five volts and zero to minus five volts. Each output can be switched to the load individually through the use of the dedicated control pin. The output switching is designed for rapid response, making the device suitable for the RF Power Amplifier biasing applications. The EEPROM is verified for 100 write operations, enabling repeated field updates. The EEPROM programming is completed upon the user - issued I²C command. The LMP92066’s digital ports interface to a variety of system controllers, as the dedicated VIO pin sets the digital I/O levels. The device is available in the thermally enhanced package, enabling precise PCB temperature measurement.
Features
- Internal 12 - Bit Temperature Sensor – Accuracy (-40°C to 120°C), ±3.2°C (maximum)
- Two Independent Transfer Functions Stored in EEPROM
- Dual - Analog Output – Two 12 - Bit DACs
- Output Range 0 V to 5 V or 0 V to - 5 V
- High - Capacitive Load Tolerant, up to 10 μF
- Post - Calibration Accuracy ±2.4 mV (typical)
- Output On/Off Control Switching Time 50 ns (typical)
- RDSON 5 Ω (maximum)
- I²C Interface: Standard and Fast – Nine Selectable Slave Addresses
- TIMEOUT Function
- VDD Supply Range 4.75 V to 5.25 V
- VIO Range 1.65 V to 3.6 V
- Specified Temperature Range - 25°C to 120°C
- Operating Temperature Range - 40°C to 125°C
Applications
- GaN or LDMOS PA Bias Controller
- Sensor Temperature Compensation
- Timing Circuit Temperature Compensation
C486058 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



