LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM6132AIMX/NOPB

Manufacturer
MPN
LM6132AIMX/NOPB
LCSC Part #
C485913
Packaging
SOIC-8
Customer #
Key Attributes
Dual and Quad Low Power 10 MHz Rail-to-Rail I/O Operational Amplifiers
DatasheetTI LM6132AIMX/NOPB
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current4mA
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate12V/us
Input Offset Current(Ios)3.4nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current110nA
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current360uA
Gain Bandwidth Product10MHz
Features-
Input Voltage Noise Density27nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~24V

Introduction

AI Translation

The LM6132/34 provides new levels of speed vs. power performance in applications where low voltage supplies or power limitations previously made compromise necessary. With only 360 μA amp supply current, the 10 MHz gain - bandwidth of this device supports new portable applications where higher power devices unacceptably drain battery life. The LM6132/34 can be driven by voltages that exceed both power supply rails, thus eliminating concerns over exceeding the common - mode voltage range. The rail - to - rail output swing capability provides the maximum possible dynamic range at the output. This is particularly important when operating on low supply voltages. The LM6132/34 can also drive large capacitive loads without oscillating. Operating on supplies from 2.7 V to over 24 V, the LM6132/34 is excellent for a very wide range of applications, from battery operated systems with large bandwidth requirements to high speed instrumentation.

Features

AI Translation
  • Rail - to - Rail Input CMVR −0.25 V to 5.25 V
  • Rail - to - Rail Output Swing 0.01V to 4.99V
  • High Gain - Bandwidth, 10 MHz at 20 kHz
  • Slew Rate 12 V/μs
  • Low Supply Current 360 μA/Amp
  • Wide Supply Range 2.7 V to over 24 V
  • CMRR 100 dB
  • Gain 100 dB with RL = 10 k
  • PSRR 82 dB

Applications

AI Translation
  • Battery Operated Instrumentation
  • Instrumentation Amplifiers
  • Portable Scanners
  • Wireless Communications
  • Flat Panel Display Driver