LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOSAN AO3400M-6AF product image
  • AO3400M-6AF thumbnail 1
  • AO3400M-6AF thumbnail 2
  • AO3400M-6AF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOSAN AO3400M-6AF

Manufacturer
FOSANAsian Brands
MPN
AO3400M-6AF
LCSC Part #
C48587194
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 5.8A SOT-23
DatasheetFOSAN AO3400M-6AF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerFOSAN
PackagingSOT-23
Operating Temperature-40℃~+85℃
Drain to Source Voltage30V
Configuration-
Output Capacitance(Coss)55pF
Current - Continuous Drain(Id)5.8A
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation1.3W
Reverse Transfer Capacitance (Crss@Vds)71pF
RDS(on)25mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)630pF
Gate Charge(Qg)17nC@10V
TypeN-Channel