LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0805X7R332K500NT product image
  • 0805X7R332K500NT thumbnail 1
  • 0805X7R332K500NT thumbnail 2
  • 0805X7R332K500NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0805X7R332K500NT

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0805X7R332K500NT
LCSC Part #
C48579628
Packaging
0805
Customer #
Key Attributes
CAP CER 3.3nF 50V X7R 0805
DatasheetAIDE CAPACITOR 0805X7R332K500NT
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0062$ 0.62
1,000+$ 0.0048$ 4.80
4,000+$ 0.0041$ 16.40
8,000+$ 0.0037$ 29.60
48,000+$ 0.0033$ 158.40
100,000+$ 0.0031$ 310.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0805
Capacitance3.3nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0805X7R332K251NTAIDE CAPACITOR08050$ 0.0081