MetalLions MMPC0402-100MT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MMPC0402-100MT |
| LCSC Part # | C48579560 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.8A 215mΩ SMD,4.5x4mm |
| Datasheet | MetalLions MMPC0402-100MT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 1.8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 215mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 1.8A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 215mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 455
455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2461$ 0.2338 | $ 1.17 |
| 50+ | $ 0.1977$ 0.1879 | $ 9.40 |
| 150+ | $ 0.1769$ 0.1681 | $ 25.22 |
| 500+ | $ 0.151$ 0.1435 | $ 71.75 |
| 3,000+ | $ 0.125$ 0.1188 | $ 356.40 |
| 6,000+ | $ 0.1181$ 0.1122 | $ 673.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 1.8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 215mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 1.8A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 215mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MTQH303012B100MBT | MetalLions | 1212 | 350 | $ 0.213 | ||
| MPN4020S100MT | MetalLions | SMD,4x4mm | 2,980 | $0.0561 $0.059 | ||
| MTQH303015D100MBT | MetalLions | SMD,3x3mm | 455 | $0.1537 $0.1617 | ||
| MCMB-0518-100MT | MetalLions | SMD,5.4x5.2mm | 1,995 | $0.1124 $0.1183 | ||
| MNR5040T100MT | MetalLions | SMD,5x5mm | 400 | $0.0524 $0.0551 | ||
| MCMB-0530-100MT | MetalLions | SMD,5.4x5.2mm | 6,025 | $0.1133 $0.1192 | ||
| MNR6045T100MT | MetalLions | SMD,6x6mm | 2,100 | $0.0615 $0.0647 | ||
| MMPC0503H-100MT | MetalLions | SMD,5.7x5.2mm | 1,970 | $0.1657 $0.1744 | ||
| MCMB-0624-100MT | MetalLions | SMD,7x6.6mm | 915 | $0.1430 $0.1505 | ||
| MNR8040T100MT | MetalLions | SMD,8x8mm | 205 | $0.1377 $0.1449 |



