LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AIDE CAPACITOR 0603X7R474K250NT product image
  • 0603X7R474K250NT thumbnail 1
  • 0603X7R474K250NT thumbnail 2
  • 0603X7R474K250NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AIDE CAPACITOR 0603X7R474K250NT

Manufacturer
AIDE CAPACITORAsian Brands
MPN
0603X7R474K250NT
LCSC Part #
C48579308
Packaging
0603
Customer #
Key Attributes
CAP CER 470nF 25V X7R 0603
DatasheetAIDE CAPACITOR 0603X7R474K250NT
Alternative Parts1
In-Stock: 850
850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0119$ 0.60
500+$ 0.0095$ 4.75
1,500+$ 0.0081$ 12.15
4,000+$ 0.0073$ 29.20
24,000+$ 0.0066$ 158.40
48,000+$ 0.0062$ 297.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerAIDE CAPACITOR
Packaging0603
Capacitance470nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603X7R474K500NTAIDE CAPACITOR06030$ 0.0082