LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TS5A23159DGSR-TP product image
  • TS5A23159DGSR-TP thumbnail 1
  • TS5A23159DGSR-TP thumbnail 2
  • TS5A23159DGSR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS5A23159DGSR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS5A23159DGSR-TP
LCSC Part #
C48543274
Packaging
MSOP-10L
Customer #
Key Attributes
Dual SPDT Analog Switch, 2:1 Multiplexer/1:2 Demultiplexer
Datasheetpdf iconTECH PUBLIC TS5A23159DGSR-TP
In-Stock: 3,825
3,825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3928$ 0.3732$ 1.87
50+$ 0.3136$ 0.2980$ 14.90
150+$ 0.2796$ 0.2657$ 39.86
500+$ 0.2373$ 0.2255$ 112.75
2,500+$ 0.2184$ 0.2075$ 518.75
4,000+$ 0.2071$ 0.1968$ 787.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingMSOP-10L
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Ron1.8Ω
Number of Channels2
Voltage - Supply1.5V~5.5V
Con7pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This device is a dual SPDT low on-resistance analog switch that operates from a single supply voltage of 1.5V to 5.5V. It features low on-resistance and excellent on-resistance matching, and employs a break-before-make mechanism to prevent signal distortion during channel switching. The device achieves true isolation — even when the COMx pin voltage exceeds VCC, only minimal current flows back to the supply.

Features

AI Translation
  • Low on-resistance: Ron = 1.5Ω (at COMx = 50)
  • 1.8V logic-compatible control pins
  • High off-state isolation: -100dB @ 100KHz
  • COMx pin voltage can cover VCC, enabling true isolation even during power failure
  • Low channel-to-channel crosstalk: -97dB @ 100KHz
  • High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed signal routing
  • Low quiescent current (< 2 μA) with wide supply voltage range (1.5V ~ 5.5V)
  • Compact package: MSOP-10L

Applications

AI Translation
  • Mobile phones, tablets, and laptops
  • USB Type-C microphone/ground switching
  • Audio, video, UART, USB2.0 signal and power routing
  • Telecom signal switching
  • Sample-and-hold systems
  • Signal gating, multiplexer/demultiplexer