TECH PUBLIC TPG23159M10-1
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPG23159M10-1 |
| LCSC Part # | C48543255 |
| Packaging | MSOP-10L |
| Customer # | |
| Key Attributes | Dual SPDT Analog Switch, 2:1 Multiplexer/1:2 Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 1.5Ω | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a dual SPDT low on-resistance analog switch capable of operating from a single supply voltage of 1.5V to 5.5V. The device features low on-resistance and excellent on-resistance matching, with break-before-make functionality to prevent signal distortion during channel switching. The device achieves true isolation — even when the voltage on the COMx pins exceeds VCC, only a minimal amount of current flows back to the supply.
Features
- Low on-resistance, Ron = 1.5 Ω (at COMx = 50)
- 1.8V logic-compatible control pins
- High off-state isolation: -100dB @ 100KHz
- COMx pins can be driven above VCC for true isolation, even during power failure
- Low inter-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed signal routing
- Low quiescent current (< 2 μA) with wide supply voltage range (1.5V ~ 5.5V)
- Compact package: MSOP-10L
Applications
- Mobile phones
- Tablets
- Laptops
- USB Type-C microphone/ground switching
- Audio signal routing
- Video signal routing
- UART signal routing
- USB2.0 signal and power routing
- Telecom signal switching
- Sample-and-hold systems
- Signal gating
- Multiplexers/demultiplexers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3342$ 0.2540 | $ 1.27 |
| 50+ | $ 0.2639$ 0.2006 | $ 10.03 |
| 150+ | $ 0.2337$ 0.1777 | $ 26.66 |
| 500+ | $ 0.1961$ 0.1491 | $ 74.55 |
| 3,000+ | $ 0.1793$ 0.1363 | $ 408.90 |
| 6,000+ | $ 0.1693$ 0.1287 | $ 772.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 1.5Ω | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a dual SPDT low on-resistance analog switch capable of operating from a single supply voltage of 1.5V to 5.5V. The device features low on-resistance and excellent on-resistance matching, with break-before-make functionality to prevent signal distortion during channel switching. The device achieves true isolation — even when the voltage on the COMx pins exceeds VCC, only a minimal amount of current flows back to the supply.
Features
- Low on-resistance, Ron = 1.5 Ω (at COMx = 50)
- 1.8V logic-compatible control pins
- High off-state isolation: -100dB @ 100KHz
- COMx pins can be driven above VCC for true isolation, even during power failure
- Low inter-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed signal routing
- Low quiescent current (< 2 μA) with wide supply voltage range (1.5V ~ 5.5V)
- Compact package: MSOP-10L
Applications
- Mobile phones
- Tablets
- Laptops
- USB Type-C microphone/ground switching
- Audio signal routing
- Video signal routing
- UART signal routing
- USB2.0 signal and power routing
- Telecom signal switching
- Sample-and-hold systems
- Signal gating
- Multiplexers/demultiplexers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



