TECH PUBLIC TPG23159M10
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPG23159M10 |
| LCSC Part # | C48543254 |
| Packaging | MSOP-10L |
| Customer # | |
| Key Attributes | Dual SPDT Analog Switch, 2:1 Multiplexer/1:2 Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 1.5Ω | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a dual single-pole double-throw low on-resistance analog switch. The device operates from a single supply of 1.5V to 5.5V. It offers low on-state resistance and excellent on-state resistance matching, with a break-before-make feature to prevent signal distortion when switching from one channel to another. The device achieves true isolation. Even when COMx exceeds VCC, only minimal current flows back into the supply.
Features
- Low on-resistance: Ron = 1.5Ω at COMx = 50Ω
- 1.8V logic-compatible control pins
- High off-state isolation: -100dB @ 100KHz
- COMx rail covers VCC, enabling true isolation even during power failure
- Low inter-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed routing
- Low quiescent current (< 2uA) and wide supply range (1.5V ~ 5.5V)
- Compact package: MSOP-10L
Applications
- Mobile phones, tablets, and laptops
- USB Type-C microphone/ground switching
- Audio, video, UART, USB2.0 signal and power routing
- Telecom signal switching
- Sample-and-hold systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3342$ 0.2540 | $ 1.27 |
| 50+ | $ 0.2639$ 0.2006 | $ 10.03 |
| 150+ | $ 0.2337$ 0.1777 | $ 26.66 |
| 500+ | $ 0.1961$ 0.1491 | $ 74.55 |
| 3,000+ | $ 0.1793$ 0.1363 | $ 408.90 |
| 6,000+ | $ 0.1693$ 0.1287 | $ 772.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10L | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 1.5Ω | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a dual single-pole double-throw low on-resistance analog switch. The device operates from a single supply of 1.5V to 5.5V. It offers low on-state resistance and excellent on-state resistance matching, with a break-before-make feature to prevent signal distortion when switching from one channel to another. The device achieves true isolation. Even when COMx exceeds VCC, only minimal current flows back into the supply.
Features
- Low on-resistance: Ron = 1.5Ω at COMx = 50Ω
- 1.8V logic-compatible control pins
- High off-state isolation: -100dB @ 100KHz
- COMx rail covers VCC, enabling true isolation even during power failure
- Low inter-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed routing
- Low quiescent current (< 2uA) and wide supply range (1.5V ~ 5.5V)
- Compact package: MSOP-10L
Applications
- Mobile phones, tablets, and laptops
- USB Type-C microphone/ground switching
- Audio, video, UART, USB2.0 signal and power routing
- Telecom signal switching
- Sample-and-hold systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



