LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BA2R2D5-3000 product image
Images for reference only

BORN BA2R2D5-3000

Manufacturer
BORNAsian Brands
MPN
BA2R2D5-3000
LCSC Part #
C48533896
Packaging
Through Hole,D5.5xL6mm
Customer #
Key Attributes
GDT 3kV 3kA TH
DatasheetBORN BA2R2D5-3000
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1924$ 0.96
50+$ 0.1882$ 9.41
200+$ 0.1853$ 37.06
500+$ 0.1825$ 91.25
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBORN
PackagingThrough Hole,D5.5xL6mm
Operating Temperature Range-40℃~+85℃
Length6mm
Impulse Discharge Current3kA
Tolerance±20%
Voltage - DC Spark Over (Nom)3kV;4.5kV
Capacitance1pF
Pitch-
Diameter (φD)5.5mm
Number of Poles2

Features

AI Translation
  • High insulation resistance
  • Low capacitance (≤1pF)
  • Maximum surge current capacity 3KA 8/20μs per IEC61000-4-5
  • Surface mount gas discharge tube
  • Micro-gap design
  • Dimensions 5.5×6.0
  • Storage and operating temperature: -40℃ ~ +85℃
  • J-STD-020 compliant, MSL Level 1

Applications

AI Translation
  • Communication Equipment
  • CATV Equipment
  • Data Lines
  • Power Supplies
  • Telecom Subscriber Line Interface Circuit Protection
  • Broadband Equipment
  • ADSL Equipment
  • DSL Equipment
  • Satellite Equipment
  • General Telecom Equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BA2R2D5-3600BORNSimilarThrough Hole,D5.5xL6mm1,385$ 0.3103
View and Compare All Alternative Parts.