DSTECH DS8571-30D4
| Manufacturer | DSTECHAsian Brands |
| MPN | DS8571-30D4 |
| LCSC Part # | C48533042 |
| Packaging | DFN-4L-EP(1x1) |
| Customer # | |
| Key Attributes | 3V Positive Fixed DFN-4L-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | DSTECH DS8571-30D4 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DSTECH | |
| Packaging | DFN-4L-EP(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DSTECH | |
| Packaging | DFN-4L-EP(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Introduction
The DS8571 series are low dropout (LDO) voltage regulators featuring a wide input voltage range (2.3V to 6V), low dropout voltage, low power consumption, and compact packaging. Their fast transient response makes them well-suited for applications requiring rapid load transitions. By selecting the variant with an enable (EN) pin and pulling it low, shutdown mode can be activated, with a typical shutdown current of only 100nA. These linear regulators maintain stability with ceramic output capacitors across the full input voltage range of 2.3V to 6V and output load current range of 0mA to 300mA.
Features
- Fast transient response
- ±2% output accuracy
- 300mA output current
- 100nA shutdown current (optional)
- Wide input voltage range: 2.3V to 6V
- Dropout voltage: 0.06V at 100mA output current with VOUT = 3.3V
- Fixed output voltage options: 0.5V, 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Stable with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
- Available in SSOT-23, SOT-23-3, SOT-23-5, SC-70-5, DFN1x1-4L, and DFN2x2-6L packages
Applications
- Portable battery-powered devices
- Low-power microcontrollers
- Laptops, handheld PCs, and PDAs
- Wireless communication devices
- Audio/video devices
- Automotive navigation systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DSTECH | |
| Packaging | DFN-4L-EP(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DSTECH | |
| Packaging | DFN-4L-EP(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Introduction
The DS8571 series are low dropout (LDO) voltage regulators featuring a wide input voltage range (2.3V to 6V), low dropout voltage, low power consumption, and compact packaging. Their fast transient response makes them well-suited for applications requiring rapid load transitions. By selecting the variant with an enable (EN) pin and pulling it low, shutdown mode can be activated, with a typical shutdown current of only 100nA. These linear regulators maintain stability with ceramic output capacitors across the full input voltage range of 2.3V to 6V and output load current range of 0mA to 300mA.
Features
- Fast transient response
- ±2% output accuracy
- 300mA output current
- 100nA shutdown current (optional)
- Wide input voltage range: 2.3V to 6V
- Dropout voltage: 0.06V at 100mA output current with VOUT = 3.3V
- Fixed output voltage options: 0.5V, 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Stable with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
- Available in SSOT-23, SOT-23-3, SOT-23-5, SC-70-5, DFN1x1-4L, and DFN2x2-6L packages
Applications
- Portable battery-powered devices
- Low-power microcontrollers
- Laptops, handheld PCs, and PDAs
- Wireless communication devices
- Audio/video devices
- Automotive navigation systems
C48533042 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

