LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DSTECH DS8571-28S5 product image
  • DS8571-28S5 thumbnail 1
  • DS8571-28S5 thumbnail 2
  • DS8571-28S5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DSTECH DS8571-28S5

Manufacturer
DSTECHAsian Brands
MPN
DS8571-28S5
LCSC Part #
C48533025
Packaging
SOT-23-5
Customer #
Key Attributes
300mA Low Dropout Voltage Linear Regulator
DatasheetDSTECH DS8571-28S5
Alternative Parts2
In-Stock: 580
580 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0263$ 0.53
200+$ 0.0205$ 4.10
600+$ 0.0173$ 10.38
3,000+$ 0.0153$ 45.90
9,000+$ 0.0137$ 123.30
21,000+$ 0.0128$ 268.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDSTECH
PackagingSOT-23-5
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)30uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
FeaturesEnable control;Over Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The DS8571 series are low dropout (LDO) voltage regulators featuring a wide input voltage range (2.3V to 6V), low dropout voltage, low power consumption, and compact packaging. Their fast transient response makes them well-suited for applications requiring rapid load transitions. By selecting the variant with an enable (EN) pin and pulling it low, shutdown mode can be activated, with a typical shutdown current of only 100nA. These linear regulators maintain stability with ceramic output capacitors across the full input voltage range of 2.3V to 6V and output load current range of 0mA to 300mA.

Features

AI Translation
  • Fast transient response
  • ±2% output accuracy
  • 300mA output current
  • 100nA shutdown current (optional)
  • Wide input voltage range: 2.3V to 6V
  • Dropout voltage: 0.06V at 100mA output current with VOUT = 3.3V
  • Fixed output voltage options: 0.5V, 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
  • Stable with ceramic or tantalum capacitors
  • Current limiting protection
  • Over-temperature protection
  • Available in SSOT-23, SOT-23-3, SOT-23-5, SC-70-5, DFN1x1-4L, and DFN2x2-6L packages

Applications

AI Translation
  • Portable battery-powered devices
  • Low-power microcontrollers
  • Laptops, handheld PCs, and PDAs
  • Wireless communication devices
  • Audio/video devices
  • Automotive navigation systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DS8572-28S5DSTECHSOT-23-51,160$ 0.0311
DS8561-28S5DSTECHSOT23-55,490$ 0.0404