LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV74110PDQNR

Manufacturer
MPN
TLV74110PDQNR
LCSC Part #
C485121
Packaging
X2-SON-4-EP(1x1)
Customer #
Key Attributes
150mA, low-dropout regulator with active output discharge and enable functionality
DatasheetTI TLV74110PDQNR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingX2-SON-4-EP(1x1)
Output Voltage1V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesEnable control;Input under-voltage protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TLV741P low-dropout linear regulator (LDO) is a low quiescent current device with excellent line and load transient performance for power-sensitive applications. This device provides a typical accuracy of 1%. The TLV741P is designed to be stable with a small, output capacitor. The TLV741P provides inrush current control during device power up and enabling. The TLV741P limits the input current to the defined current limit to avoid large currents from flowing from the input power source. This functionality is especially important in battery-operated devices. The TLV741P is available in standard DBV (SOT-23) and DQN (X2SON) packages. The TLV741P provides an active pulldown circuit to quickly discharge output loads.

Features

AI Translation
  • Input Voltage Range: 1.4 V to 5.5 V
  • Stable Operation With 1-μF Ceramic Capacitors
  • Foldback Overcurrent Protection
  • Very Low Dropout: 230 mV at 150 mA
  • Accuracy: 1%
  • Low IQ: 50 μA
  • Available in Fixed-Output Voltages: 1 V to 3.3 V
  • High PSRR: 65 dB at 1 kHz
  • Active Output Discharge (P Version Only)

Applications

AI Translation
  • PDAs and Battery-Powered Portable Devices
  • MP3 Players and Other Hand-Held Products
  • WLAN and Other PC Add-On Cards