TKS SCK10015MBY501
| Manufacturer | TKSAsian Brands |
| MPN | SCK10015MBY501 |
| LCSC Part # | C484807 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1Ω 2.4W 5A Through Hole NTC Thermistors RoHS |
| Datasheet | TKS SCK10015MBY501 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TKS | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 1Ω | |
| Power(Watts) | 2.4W | |
| Operating Temperature | -40℃~+170℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 5A | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TKS | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 1Ω | |
| Power(Watts) | 2.4W | |
| Operating Temperature | -40℃~+170℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 5A | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TKS | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 1Ω | |
| Power(Watts) | 2.4W | |
| Operating Temperature | -40℃~+170℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 5A | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TKS | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 1Ω | |
| Power(Watts) | 2.4W | |
| Operating Temperature | -40℃~+170℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 5A | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | - |
Help & FeedbackShow similar products (0) >
C484807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



