Littelfuse 55100-3H-02-A
| Manufacturer | |
| MPN | 55100-3H-02-A |
| LCSC Part # | C484508 |
| Packaging | - |
| Customer # | |
| Key Attributes | Open-drain Position, Proximity, Speed (Modules) - Industrial RoHS |
| Datasheet | Littelfuse 55100-3H-02-A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Current | - | |
| Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 3.8V~24V | |
| output Type | Open-drain | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Current | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 3.8V~24V | |
| output Type | Open-drain | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Current | - | |
| Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 3.8V~24V | |
| output Type | Open-drain | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Current | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 3.8V~24V | |
| output Type | Open-drain | |
| Features | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

