Taiwan Semiconductor SS14 R3G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SS14 R3G |
| LCSC Part # | C484046 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 40V 1 Independent 500mV@1A 1A SMA(DO-214AC) Single Diodes RoHS |
| Datasheet | Taiwan Semiconductor SS14 R3G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 500mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 500mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 500mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 500mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
C484046 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SS14-M3/61T | VISHAY | Similar | SMA(DO-214AC) | 1,660 | $ 0.2 | ||
| SS24 | WILLSEMI | Similar | SMA(DO-214AC) | 3,700 | $ 0.0635 | ||
| SS14AQ | YANGJIE | Similar | SMA(DO-214AC) | 6,940 | $ 0.0532 | ||
| SS14H | Taiwan Semiconductor | Similar | DO-214AC(SMA) | 3,970 | $ 0.0699 | ||
| SS14 | onsemi | Similar | SMA(DO-214AC) | 58,630 | $ 0.1229 |

