Taiwan Semiconductor SMBJ15CA R5G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMBJ15CA R5G |
| LCSC Part # | C484010 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 24.4VC Clamp 25.1A Ipp TVS DIODE DO-214AA(SMB) |
| Datasheet | Taiwan Semiconductor SMBJ15CA R5G |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 25.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | - | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 25.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | - | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical lR less than 1μA above 10V
- Moisture sensitivity level: level 1, per J-STD-020
- AEC-Q101 qualified available: ordering code with suffix “H”
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Applications
AI Translation
- Switching mode power supply (SMPS)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 25.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | - | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 25.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | - | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical lR less than 1μA above 10V
- Moisture sensitivity level: level 1, per J-STD-020
- AEC-Q101 qualified available: ordering code with suffix “H”
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Applications
AI Translation
- Switching mode power supply (SMPS)
C484010 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

