KNSCHA 206RV158
| Manufacturer | KNSCHAAsian Brands |
| MPN | 206RV158 |
| LCSC Part # | C48392844 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 5Ω TH |
| Datasheet | KNSCHA 206RV158 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 5Ω | |
| Width | 5mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 3A | |
| Diameter (φD) | 9mm | |
| Thermal Time Constant | 38s | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 5Ω | |
| Width | 5mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 3A | |
| Diameter (φD) | 9mm | |
| Thermal Time Constant | 38s | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Introduction
NTC thermistors are negative temperature coefficient resistors whose resistance decreases as ambient temperature rises. They are fabricated from 2 or 4 types of metal oxides — iron, nickel, cobalt, manganese, or copper — formed and sintered at high temperature. NTC Thermistor is a Negative Temperature Coefficient Resistor whose resistance changes with ambient temperature changes. Thermistor comprises 2 or 4 kinds of metal oxides of iron, nickel, cobalt, manganese and copper, being shaped and sintered at high temperature.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 5Ω | |
| Width | 5mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 3A | |
| Diameter (φD) | 9mm | |
| Thermal Time Constant | 38s | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 5Ω | |
| Width | 5mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 3A | |
| Diameter (φD) | 9mm | |
| Thermal Time Constant | 38s | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Introduction
NTC thermistors are negative temperature coefficient resistors whose resistance decreases as ambient temperature rises. They are fabricated from 2 or 4 types of metal oxides — iron, nickel, cobalt, manganese, or copper — formed and sintered at high temperature. NTC Thermistor is a Negative Temperature Coefficient Resistor whose resistance changes with ambient temperature changes. Thermistor comprises 2 or 4 kinds of metal oxides of iron, nickel, cobalt, manganese and copper, being shaped and sintered at high temperature.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



