Existar E060N3P5DH1
| Manufacturer | ExistarAsian Brands |
| MPN | E060N3P5DH1 |
| LCSC Part # | C48392818 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 130A TO-263 |
| Datasheet | Existar E060N3P5DH1 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.522nF | |
| Current - Continuous Drain(Id) | 130A | |
| Gate Threshold Voltage (Vgs(th)) | 2.75V | |
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24.2pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.411nF | |
| Gate Charge(Qg) | 56.8nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.522nF | |
| Current - Continuous Drain(Id) | 130A | |
| Gate Threshold Voltage (Vgs(th)) | 2.75V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24.2pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.411nF | |
| Gate Charge(Qg) | 56.8nC | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance (RDS(on)) trench technology
- Low thermal resistance
- Fast switching speed
- 100% avalanche tested
Applications
AI Translation
- DC-DC Conversion - Power Switch - PD Charger - Motor Driver
In-Stock: 138
138 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.631$ 0.5048 | $ 0.50 |
| 10+ | $ 0.5114$ 0.4092 | $ 4.09 |
| 50+ | $ 0.4524$ 0.3620 | $ 18.10 |
| 100+ | $ 0.3934$ 0.3148 | $ 31.48 |
| 500+ | $ 0.3589$ 0.2872 | $ 143.60 |
| 800+ | $ 0.3393$ 0.2715 | $ 217.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.522nF | |
| Current - Continuous Drain(Id) | 130A | |
| Gate Threshold Voltage (Vgs(th)) | 2.75V | |
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24.2pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.411nF | |
| Gate Charge(Qg) | 56.8nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.522nF | |
| Current - Continuous Drain(Id) | 130A | |
| Gate Threshold Voltage (Vgs(th)) | 2.75V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24.2pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.411nF | |
| Gate Charge(Qg) | 56.8nC | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance (RDS(on)) trench technology
- Low thermal resistance
- Fast switching speed
- 100% avalanche tested
Applications
AI Translation
- DC-DC Conversion - Power Switch - PD Charger - Motor Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E100N4P5DH1 | Existar | TO-263 | 724 | $0.6307 $0.7883 |



