LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XR XRHY8*10-471K-L product image
  • XRHY8*10-471K-L thumbnail 1
  • XRHY8*10-471K-L thumbnail 2
  • XRHY8*10-471K-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRHY8*10-471K-L

Manufacturer
XRAsian Brands
MPN
XRHY8*10-471K-L
LCSC Part #
C48392346
Packaging
Through Hole,D10xL13.5mm
Customer #
Key Attributes
FIXED IND 470uH 1.5Ω Through Hole,D10xL13.5mm
DatasheetXR XRHY8*10-471K-L
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1312$ 0.66
50+$ 0.104$ 5.20
150+$ 0.0905$ 13.58
500+$ 0.0803$ 40.15
2,500+$ 0.0721$ 180.25
5,000+$ 0.0681$ 340.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerXR
PackagingThrough Hole,D10xL13.5mm
Wire Diameter0.25mm
Inductance470uH
Tolerance±10%
DC Resistance(DCR)1.5Ω
Current - Saturation(Isat)550mA
TypeDrum-core inductor