LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RSC36DRSD-S273 product image
Images for reference only

Sullins RSC36DRSD-S273

Manufacturer
MPN
RSC36DRSD-S273
LCSC Part #
C4836344
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 72P Through Hole,P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins RSC36DRSD-S273
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.6262$ 19.63
200+$ 7.5962$ 1519.24
500+$ 7.3295$ 3664.75
1,000+$ 7.1977$ 7197.70
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins72P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.