LONTEN LSC65R180GF
| Manufacturer | LONTENAsian Brands |
| MPN | LSC65R180GF |
| LCSC Part # | C483483 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 650V 20A 180mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs |
| Datasheet | LONTEN LSC65R180GF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LONTEN | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 2.637nF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 180mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 39nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LONTEN | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 2.637nF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 180mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 39nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
LonFET™ power MOSFETs are manufactured using advanced superjunction technology. The resulting devices feature extremely low on-resistance, making them particularly well-suited for applications requiring superior power density and exceptional efficiency.
Features
AI Translation
- Ultra-low R DS(ON)
- Ultra-low gate charge (typical Qg = 39 nC)
- 100% tested for single-pulse avalanche energy (UIS)
- RoHS compliant
Applications
AI Translation
- Power Factor Correction (PFC)
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LONTEN | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 2.637nF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 180mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 39nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LONTEN | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.25nF | |
| Ciss-Input Capacitance | 2.637nF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 20A | |
| Reverse Transfer Capacitance (Crss) | 17pF | |
| RDS(on) | 180mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 39nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
LonFET™ power MOSFETs are manufactured using advanced superjunction technology. The resulting devices feature extremely low on-resistance, making them particularly well-suited for applications requiring superior power density and exceptional efficiency.
Features
AI Translation
- Ultra-low R DS(ON)
- Ultra-low gate charge (typical Qg = 39 nC)
- 100% tested for single-pulse avalanche energy (UIS)
- RoHS compliant
Applications
AI Translation
- Power Factor Correction (PFC)
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



