LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins EBC10MMNN product image
Images for reference only

Sullins EBC10MMNN

Manufacturer
MPN
EBC10MMNN
LCSC Part #
C4824594
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 20P Clamping plate P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins EBC10MMNN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2281$ 3.23
200+$ 1.2503$ 250.06
500+$ 1.2064$ 603.20
1,000+$ 1.1837$ 1183.70
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins20P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.