VISHAY CRCW04021K10FKED
| Manufacturer | |
| MPN | CRCW04021K10FKED |
| LCSC Part # | C482070 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.1kΩ ±1% 62.5mW 0402 |
| Datasheet | VISHAY CRCW04021K10FKED |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 700
700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0072 | $ 0.72 |
| 1,000+ | $ 0.0057 | $ 5.70 |
| 3,000+ | $ 0.0048 | $ 14.40 |
| 10,000+ | $ 0.0043 | $ 43.00 |
| 50,000+ | $ 0.0038 | $ 190.00 |
| 100,000+ | $ 0.0036 | $ 360.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
C482070 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-02K1101FT | FH | 0402 | 269,400 | $ 0.0017 | ||
| FRC0402F1101TS | FOJAN | 0402 | 106,100 | $0.0021 $0.0022 | ||
| HRC0402F1101DNTO | HWA CHN | 0402 | 40,000 | $ 0.0007 | ||
| RC0402FR-071K1L | YAGEO | 0402 | 20,400 | $ 0.0041 | ||
| RTT021101FTH | RALEC | 0402 | 10,000 | $ 0.0016 | ||
| WR04X1101FTL | Walsin | 0402 | 10,000 | $ 0.0016 | ||
| FRQ0402F1101TS | FOJAN | 0402 | 9,700 | $ 0.0021 | ||
| AS02FTE1101 | Viking | 0402 | 9,500 | $ 0.0024 | ||
| RMC04021.1K1%N | TyoHM | 0402 | 7,900 | $ 0.0024 | ||
| 1RC0402F1101 | SAE | 0402 | 1,700 | $ 0.0018 | ||
| CRG0402F1K1 | TE Connectivity | 0402 | 200 | $ 0.006 | ||
| RMS04FT1101 | TA-I Tech | 0402 | 200 | $ 0.0021 | ||
| CR0402-FX-1101GLF | BOURNS | 0402 | 0 | $ 0.001 | ||
| RMCS0402FT1K10 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0044 | ||
| AECR0402F1K10K9 | RESI | 0402 | 0 | $ 0.0034 | ||
| 0402WGF1101TCE | UNI-ROYAL | 0402 | 0 | $ 0.0042 | ||
| CQ02WGF1101TCE | UNI-ROYAL | 0402 | 0 | $ 0.0007 | ||
| HP02WAF1101TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| SCR0402F1K1 | VO | 0402 | 0 | $ 0.0005 | ||
| AC0402FR-071K1L | YAGEO | 0402 | 0 | $ 0.0026 |



