LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sullins ESC07DRXI

Manufacturer
MPN
ESC07DRXI
LCSC Part #
C4819864
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 14P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins ESC07DRXI
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialPhosphor Bronze
Operating Temperature-65℃~+125℃
Number of Pins14P
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.