onsemi FUSB302UCX
| Manufacturer | |
| MPN | FUSB302UCX |
| LCSC Part # | C481901 |
| Packaging | WLCSP-9(1.2x1.2) |
| Customer # | |
| Key Attributes | Programmable USB Type-C Controller w/PD |
| Datasheet | onsemi FUSB302UCX |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-9(1.2x1.2) | |
| Features | FIFO buffer;Power-on reset;Low-power mode;Wake-up function | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | Controller | |
| Quiescent Supply Current | 25uA | |
| USB Protocol | USB Type-C 1.1 | |
| Current - Supply | - | |
| Number of Channels | 1 | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-9(1.2x1.2) | |
| Features | FIFO buffer;Power-on reset;Low-power mode;Wake-up function | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | Controller | |
| Quiescent Supply Current | 25uA | |
| USB Protocol | USB Type-C 1.1 | |
| Current - Supply | - | |
| Number of Channels | 1 | |
| Data Rate | - |
Introduction
The FUSB302 targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability. The FUSB302 enables the USB Type-C detection including attach, and orientation. The FUSB302 integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Features
- Dual-Role Functionality with Autonomous DRP Toggle Ability to connect as either a host or a device based on what has been attached. Software configurable either as a dedicated host, dedicated device, or dual role.
- Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
- Full Type-C 1.1 Support.
- Integrates the following functionality of the CC pin: Attach/Detach Detection as Host, Current Capability Indication as Host, Current Capability Detection as Device, Audio Adapter Accessory Mode, Debug Accessory Mode, Active Cable Detection.
- Integrates CCx to VCONN switch with over-current limiting for powering USB3.1 Full Featured cables.
- USB Power Delivery (PD) 2.0, Version 1.1 Support: Automatic GoodCRC Packet Response, Automatic retries of sending a packet if a GoodCRC is not received, Automatic soft reset packet sent with retries if needed, Automatic Hard Reset Ordered Set Sent.
- Dead Battery Support (SNK Mode Support when No Power Applied).
- Low Power Operation: lcc = 25 μA (Typical).
- Packaged in 9-Ball WLCSP (1.215 mm × 1.260 mm) and 14-lead MLP (2.5 mm × 2.5 mm, 0.5 mm Pitch).
Applications
- Smartphones
- Tablets
- Laptops
- Notebooks
- Power Adapters
- Cameras
- Dongles
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-9(1.2x1.2) | |
| Features | FIFO buffer;Power-on reset;Low-power mode;Wake-up function | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | Controller | |
| Quiescent Supply Current | 25uA | |
| USB Protocol | USB Type-C 1.1 | |
| Current - Supply | - | |
| Number of Channels | 1 | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-9(1.2x1.2) | |
| Features | FIFO buffer;Power-on reset;Low-power mode;Wake-up function | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | Controller | |
| Quiescent Supply Current | 25uA | |
| USB Protocol | USB Type-C 1.1 | |
| Current - Supply | - | |
| Number of Channels | 1 | |
| Data Rate | - |
Introduction
The FUSB302 targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability. The FUSB302 enables the USB Type-C detection including attach, and orientation. The FUSB302 integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Features
- Dual-Role Functionality with Autonomous DRP Toggle Ability to connect as either a host or a device based on what has been attached. Software configurable either as a dedicated host, dedicated device, or dual role.
- Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
- Full Type-C 1.1 Support.
- Integrates the following functionality of the CC pin: Attach/Detach Detection as Host, Current Capability Indication as Host, Current Capability Detection as Device, Audio Adapter Accessory Mode, Debug Accessory Mode, Active Cable Detection.
- Integrates CCx to VCONN switch with over-current limiting for powering USB3.1 Full Featured cables.
- USB Power Delivery (PD) 2.0, Version 1.1 Support: Automatic GoodCRC Packet Response, Automatic retries of sending a packet if a GoodCRC is not received, Automatic soft reset packet sent with retries if needed, Automatic Hard Reset Ordered Set Sent.
- Dead Battery Support (SNK Mode Support when No Power Applied).
- Low Power Operation: lcc = 25 μA (Typical).
- Packaged in 9-Ball WLCSP (1.215 mm × 1.260 mm) and 14-lead MLP (2.5 mm × 2.5 mm, 0.5 mm Pitch).
Applications
- Smartphones
- Tablets
- Laptops
- Notebooks
- Power Adapters
- Cameras
- Dongles
C481901 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



