Intel/Altera EN2342QI
| Manufacturer | |
| MPN | EN2342QI |
| LCSC Part # | C481871 |
| Packaging | QFN-68-EP(8x11) |
| Customer # | |
| Key Attributes | Synchronous Buck DC-DC Converter with Integrated Inductor and MOSFETs |
| Datasheet | Intel/Altera EN2342QI |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Intel/Altera | |
| Packaging | QFN-68-EP(8x11) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection;Hiccup current limiting;External compensation;Built-in LDO regulator | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 750mV~5V | |
| Output Current | 4A | |
| Quiescent Current | 300uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Intel/Altera | |
| Packaging | QFN-68-EP(8x11) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection;Hiccup current limiting;External compensation;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 750mV~5V | |
| Output Current | 4A | |
| Quiescent Current | 300uA |
Introduction
The EN2342QI is a Power System on a Chip (PowerSoC) DC-DC converter. It integrates MOSFET switches, small-signal control circuits, compensation and an integrated inductor in an advanced 8x11x3mm QFN module. It offers high efficiency, excellent line and load regulation over temperature and up to the full 4A load range. The EN2342QI operates over a wide input voltage range and is specifically designed to meet the precise voltage and fast transient requirements of high-performance products. The EN2342QI features frequency synchronization to an external clock, power OK output voltage monitor, programmable soft-start along with thermal and over current protection. The device’s advanced circuit design, ultra high switching frequency, integrated inductor technology delivers high-quality, and non-isolated DC-DC conversion.
Features
- Integrated Inductor, MOSFETs, Controller
- Wide Input Voltage Range: 4.5V – 14V
- Guaranteed 4A IOUT at 85°C with No Airflow
- Frequency Synchronization (External Clock)
- 1.5% VOUT Accuracy (Over Load and Temperature)
- High Efficiency (Up to 95%)
- Output Enable Pin and Power OK signal
- Programmable Soft-Start Time
- Pre-Bias Protection Pin Compatible with the EN2340QI
- Under Voltage Lockout Protection (UVLO)
- Thermal Soft-Shutdown Protection
- Over Current and Short Circuit Protection
- RoHS Compliant, MSL Level 3, 260°C Reflow
Applications
- FPGA Applications, Core, IO, Transceiver
- Space Constrained Applications
- Output Voltage Ripple Sensitive Applications
- Beat Frequency Sensitive Applications
- Servers, Embedded Computing Systems, LAN/SAN Adapter Cards, RAID Storage Systems, Industrial Automation, Test and Measurement, and Telecommunications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Intel/Altera | |
| Packaging | QFN-68-EP(8x11) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection;Hiccup current limiting;External compensation;Built-in LDO regulator | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 750mV~5V | |
| Output Current | 4A | |
| Quiescent Current | 300uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Intel/Altera | |
| Packaging | QFN-68-EP(8x11) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection;Hiccup current limiting;External compensation;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 750mV~5V | |
| Output Current | 4A | |
| Quiescent Current | 300uA |
Introduction
The EN2342QI is a Power System on a Chip (PowerSoC) DC-DC converter. It integrates MOSFET switches, small-signal control circuits, compensation and an integrated inductor in an advanced 8x11x3mm QFN module. It offers high efficiency, excellent line and load regulation over temperature and up to the full 4A load range. The EN2342QI operates over a wide input voltage range and is specifically designed to meet the precise voltage and fast transient requirements of high-performance products. The EN2342QI features frequency synchronization to an external clock, power OK output voltage monitor, programmable soft-start along with thermal and over current protection. The device’s advanced circuit design, ultra high switching frequency, integrated inductor technology delivers high-quality, and non-isolated DC-DC conversion.
Features
- Integrated Inductor, MOSFETs, Controller
- Wide Input Voltage Range: 4.5V – 14V
- Guaranteed 4A IOUT at 85°C with No Airflow
- Frequency Synchronization (External Clock)
- 1.5% VOUT Accuracy (Over Load and Temperature)
- High Efficiency (Up to 95%)
- Output Enable Pin and Power OK signal
- Programmable Soft-Start Time
- Pre-Bias Protection Pin Compatible with the EN2340QI
- Under Voltage Lockout Protection (UVLO)
- Thermal Soft-Shutdown Protection
- Over Current and Short Circuit Protection
- RoHS Compliant, MSL Level 3, 260°C Reflow
Applications
- FPGA Applications, Core, IO, Transceiver
- Space Constrained Applications
- Output Voltage Ripple Sensitive Applications
- Beat Frequency Sensitive Applications
- Servers, Embedded Computing Systems, LAN/SAN Adapter Cards, RAID Storage Systems, Industrial Automation, Test and Measurement, and Telecommunications
C481871 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



